Image for IM2S3164-032GDA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM2S3164-032GDA

DigiKey Part Number
4670-IM2S3164-032GDA-ND
Manufacturer
Manufacturer Product Number
IM2S3164-032GDA
Description
SSD 32GB M.2 TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 32GB SATA III M.2 Module 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
ADATA
Speed - Read
550MB/s
Series
Speed - Write
490MB/s
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Active
Type
SATA III
Memory Size
32GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
42.00mm x 22.00mm x 3.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1034,71400 €347,14 €
Manufacturers Standard Package
Unit Price without VAT:34,71400 €
Unit Price with VAT:41,30966 €