IDC3B-016GM is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Flexxon Pte Ltd
In Stock: 5
Unit Price: 20,61000 €
Datasheet
Memory Card SD™ 16GB MLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Memory Card SD™ 16GB MLC
IDC3B-016G

IDC3B-016GM

DigiKey Part Number
4670-IDC3B-016GM-ND
Manufacturer
Manufacturer Product Number
IDC3B-016GM
Description
MEMORY CARD SD 16GB MLC
Customer Reference
Detailed Description
Memory Card SD™ 16GB MLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
SD™
Manufacturer
ADATA
Memory Size
16GB
Series
Technology
MLC
Packaging
Bulk
Operating Temperature
-25°C ~ 85°C
Part Status
Discontinued at DigiKey
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDMS016GMG-N200Flexxon Pte Ltd53052-FDMS016GMG-N200-ND20,61000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes