
FDMS016GMG-N200 | |
|---|---|
DigiKey Part Number | 3052-FDMS016GMG-N200-ND |
Manufacturer | |
Manufacturer Product Number | FDMS016GMG-N200 |
Description | MEMORY CARD SD 16GB MLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 16GB MLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 16GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,08000 € | 26,08 € |
| Unit Price without VAT: | 26,08000 € |
|---|---|
| Unit Price with VAT: | 31,03520 € |

