AD4B320038G22-BSSC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 1
Unit Price: 65,62000 €
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 1
Unit Price: 816,38000 €

Parametric Equivalent


Apacer Memory America
In Stock: 1
Unit Price: 918,07000 €

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: 463,83000 €

Parametric Equivalent


Terasic Inc.
In Stock: 0
Unit Price: 118,74000 €
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 1
Unit Price: 282,85000 €

Parametric Equivalent


Micron Technology Inc.
In Stock: 42
Unit Price: 255,65000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 469,02000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 10
Unit Price: 361,05000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 590,50000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 570,07000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 473,20000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 447,27000 €
Datasheet
Memory Module DDR4 SDRAM 8GB 260-SODIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4B320038G22-BSSC

DigiKey Part Number
4670-AD4B320038G22-BSSC-ND
Manufacturer
Manufacturer Product Number
AD4B320038G22-BSSC
Description
MODULE DDR4 SDRAM 8GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 8GB 260-SODIMM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
DDR4 SDRAM
Manufacturer
ADATA
Memory Size
8GB
Series
Transfer Rate (Mb/s, MT/s, MHz)
3200
Packaging
Bulk
Package / Case
260-SODIMM
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD4S320038G22-BHYDADATA04670-AD4S320038G22-BHYD-ND0,00000 €Parametric Equivalent
A4F08QD8BNWEMEATP Electronics, Inc.11282-A4F08QD8BNWEME-ND65,62000 €Parametric Equivalent
D22.27247S.001Apacer Memory America11582-D22.27247S.001-ND816,38000 €Parametric Equivalent
D42.27240S.001Apacer Memory America11582-D42.27240S.001-ND918,07000 €Parametric Equivalent
M4S0-8GS1NCEMInnodisk USA Corporation04265-M4S0-8GS1NCEM-ND463,83000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes