



MTA4ATF1G64HZ-3G2F1 | |
|---|---|
DigiKey Part Number | 557-MTA4ATF1G64HZ-3G2F1-ND |
Manufacturer | |
Manufacturer Product Number | MTA4ATF1G64HZ-3G2F1 |
Description | MODULE DDR4 SDRAM 8GB 260SODIMM |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB 260-SODIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 260-SODIMM |
| Tray: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,85000 € | 202,85 € |
| 10 | 186,69900 € | 1.866,99 € |
| 25 | 180,47600 € | 4.511,90 € |
| Unit Price without VAT: | 202,85000 € |
|---|---|
| Unit Price with VAT: | 241,39150 € |






