
SW-R3-2B-B-5-13 | |
|---|---|
DigiKey Part Number | 2057-SW-R3-2B-B-5-13-ND |
Manufacturer | |
Manufacturer Product Number | SW-R3-2B-B-5-13 |
Description | SWITCH ROCKER SPDT 3A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 3A (AC/DC) 125 V Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC |
Series | Actuator Type Concave (Curved) |
Packaging Box | Color - Actuator/Cap Black |
Part Status Active | Actuator Marking No Marking |
Mounting Type Through Hole | Termination Style PC Pin |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Electrical Life 30,000 Cycles |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,71900 € | 27,19 € |
| 25 | 2,56480 € | 64,12 € |
| 50 | 2,45340 € | 122,67 € |
| 200 | 2,24450 € | 448,90 € |
| 400 | 2,14660 € | 858,64 € |
| 600 | 2,09123 € | 1.254,74 € |
| 1.000 | 2,02344 € | 2.023,44 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |




