
PLF-21F3-50A-S | |
|---|---|
DigiKey Part Number | 2057-PLF-21F3-50A-S-ND |
Manufacturer | |
Manufacturer Product Number | PLF-21F3-50A-S |
Description | LINE FLTR 115/250VAC 50A PANEL |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 50 A 115V, 250V 50/60Hz Two Stage Threaded Post (M6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 115V, 250V | |
Current | 50 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Panel Mount | |
Termination Style | Threaded Post (M6) | |
Inductance | 1.2mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,63000 € | 72,63 € |
| Unit Price without VAT: | 72,63000 € |
|---|---|
| Unit Price with VAT: | 86,42970 € |


