
PLF-21F2-40A-S | |
|---|---|
DigiKey Part Number | 2057-PLF-21F2-40A-S-ND |
Manufacturer | |
Manufacturer Product Number | PLF-21F2-40A-S |
Description | LINE FLTR 115/250VAC 40A PANEL |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 40 A 115V, 250V 50/60Hz Two Stage Threaded Post (M6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 115V, 250V | |
Current | 40 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Panel Mount | |
Termination Style | Threaded Post (M6) | |
Inductance | 800µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,39000 € | 68,39 € |
| 10 | 55,81300 € | 558,13 € |
| Unit Price without VAT: | 68,39000 € |
|---|---|
| Unit Price with VAT: | 81,38410 € |

