
PH1-3L-03-FVMP-4560 | |
|---|---|
DigiKey Part Number | 2057-PH1-3L-03-FVMP-4560-ND |
Manufacturer | |
Manufacturer Product Number | PH1-3L-03-FVMP-4560 |
Description | CONN SPRING MOD FEMALE 3POS PCB |
Customer Reference | |
Detailed Description | 3 Position Spring Compression Contact, Magnetic Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Compression Contact, Magnetic | |
Number of Contacts | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,21000 € | 13,21 € |
| 10 | 11,23000 € | 112,30 € |
| 25 | 10,52640 € | 263,16 € |
| 50 | 10,02400 € | 501,20 € |
| Unit Price without VAT: | 13,21000 € |
|---|---|
| Unit Price with VAT: | 15,71990 € |






