


303D-L355F03 | |
|---|---|
DigiKey Part Number | 4827-303D-L355F03-ND |
Manufacturer | |
Manufacturer Product Number | 303D-L355F03 |
Description | POGO PIN MAGNET TYPE, MACHINE PI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Compression Contact, Magnetic Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 303D-L355F03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Compression Contact, Magnetic | |
Number of Contacts | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,50000 € | 6,50 € |
| 10 | 5,52200 € | 55,22 € |
| 30 | 5,10900 € | 153,27 € |
| 60 | 4,86533 € | 291,92 € |
| 120 | 4,63300 € | 555,96 € |
| 270 | 4,37541 € | 1.181,36 € |
| 510 | 4,18357 € | 2.133,62 € |
| 1.020 | 3,98408 € | 4.063,76 € |
| Unit Price without VAT: | 6,50000 € |
|---|---|
| Unit Price with VAT: | 7,73500 € |











