




OPMG1BNNC1PC | |
|---|---|
DigiKey Part Number | 2057-OPMG1BNNC1PC-ND |
Manufacturer | |
Manufacturer Product Number | OPMG1BNNC1PC |
Description | MPO ADAPTER, SIMPLEX, SHORT-EARE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector MPO Receptacle To MPO Receptacle Panel Mount, Flange, Snap-In |
Datasheet | Datasheet |
Category | Simplex/Duplex Simplex |
Manufacturer Adam Tech | Mounting Type Panel Mount, Flange, Snap-In |
Packaging Bag | Housing Material Polyether Imide (PEI) |
Part Status Active | Color Black |
Type Coupler | Material Flammability Rating UL94 V-0 |
Convert From (Adapter End) MPO Receptacle | Operating Temperature -40°C ~ 75°C |
Convert To (Adapter End) MPO Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,33400 € | 13,34 € |
| 25 | 1,25040 € | 31,26 € |
| 50 | 1,19060 € | 59,53 € |
| 200 | 1,07940 € | 215,88 € |
| 400 | 1,02788 € | 411,15 € |
| 600 | 0,99887 € | 599,32 € |
| 1.000 | 0,96351 € | 963,51 € |
| 2.600 | 0,90072 € | 2.341,87 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |






