



OPMB1ANNC1PC | |
|---|---|
DigiKey Part Number | 2057-OPMB1ANNC1PC-ND |
Manufacturer | |
Manufacturer Product Number | OPMB1ANNC1PC |
Description | MPO ADAPTER, SIMPLEX, LONG-EARED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector MPO Receptacle To MPO Receptacle Panel Mount, Flange, Snap-In |
Datasheet | Datasheet |
Category | Simplex/Duplex Simplex |
Manufacturer Adam Tech | Mounting Type Panel Mount, Flange, Snap-In |
Packaging Tray | Housing Material Polyether Imide (PEI) |
Part Status Active | Color Aqua, Blue |
Type Coupler | Material Flammability Rating UL94 V-0 |
Convert From (Adapter End) MPO Receptacle | Operating Temperature -40°C ~ 75°C |
Convert To (Adapter End) MPO Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,15800 € | 11,58 € |
| 25 | 1,08600 € | 27,15 € |
| 50 | 1,03400 € | 51,70 € |
| 200 | 0,93750 € | 187,50 € |
| 400 | 0,89273 € | 357,09 € |
| 600 | 0,86752 € | 520,51 € |
| 1.000 | 0,83680 € | 836,80 € |
| 2.600 | 0,78227 € | 2.033,90 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |





