



MUSB-B5-S-VT-TSMT-T/R | |
|---|---|
DigiKey Part Number | 2057-MUSB-B5-S-VT-TSMT-T/RTR-ND - Tape & Reel (TR) 2057-MUSB-B5-S-VT-TSMT-T/RCT-ND - Cut Tape (CT) 2057-MUSB-B5-S-VT-TSMT-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUSB-B5-S-VT-TSMT-T/R |
Description | MINI USB, TYPEB, VERICAL 5 POSIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB - mini B Receptacle Connector 5 Position Surface Mount |
Datasheet | Datasheet |
Category | Features Board Guide, Solder Retention |
Manufacturer Adam Tech | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1A |
Part Status Active | Voltage - Rated 5V |
Connector Type USB - mini B | Shielding Shielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Brass |
Mounting Type Surface Mount | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,05100 € | 10,51 € |
| 25 | 0,98520 € | 24,63 € |
| 50 | 0,93820 € | 46,91 € |
| 100 | 0,89320 € | 89,32 € |
| 250 | 0,83728 € | 209,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,78710 € | 472,26 € |
| 1.200 | 0,74953 € | 899,44 € |
| 1.800 | 0,72840 € | 1.311,12 € |
| 3.000 | 0,70262 € | 2.107,86 € |
| 4.200 | 0,68615 € | 2.881,83 € |
| 6.000 | 0,66911 € | 4.014,66 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |









