
Category | Wavelength 850nm |
Manufacturer BotBlox | Applications Ethernet |
Packaging Bag | Voltage - Supply 3.13V ~ 3.47V |
Part Status Active | Connector Type RJ45 |
Data Rate 10Gbps | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,09000 € | 107,09 € |
| Unit Price without VAT: | 107,09000 € |
|---|---|
| Unit Price with VAT: | 127,43710 € |







