Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -20°C ~ 60°C |
Manufacturer Adam Tech | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1A |
Part Status Obsolete | Voltage - Rated 30VAC |
Connector Type USB - mini B | Shielding Shielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Brass |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1734510-1 | TE Connectivity AMP Connectors | 8.978 | A107788-ND | 2,52000 € | Similar |
| 1-1734510-1 | TE Connectivity AMP Connectors | 0 | 1-1734510-1-ND | 0,77033 € | Parametric Equivalent |
| 1040260725 | Molex | 0 | 900-1040260725-ND | 1,66398 € | Parametric Equivalent |
| 1040870924 | Molex | 0 | 1040870924-ND | 1,93733 € | Parametric Equivalent |
| 1734510-2 | TE Connectivity AMP Connectors | 7.203 | A118291-ND | 2,21000 € | Parametric Equivalent |







