Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1040260725 | |
|---|---|
DigiKey Part Number | 900-1040260725-ND |
Manufacturer | |
Manufacturer Product Number | 1040260725 |
Description | HSAUTOLINK R/A HEADER TYPE-B |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1040260725 Models |
Category | Termination Solder |
Manufacturer Molex | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1A per Contact |
Part Status Active | Voltage - Rated 5VDC |
Connector Type USB - mini B | Shielding Shielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Phosphor Bronze |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Gray |
Mounting Feature Horizontal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1040870924 | Molex | 0 | 1040870924-ND | 1,93733 € | Parametric Equivalent |
| GMSB0522152Y5EU | Amphenol CS (Commercial Products) | 792 | 664-GMSB0522152Y5EU-ND | 1,17000 € | Parametric Equivalent |
| GMSB0522152YEU | Amphenol CS (Commercial Products) | 2 | 664-GMSB0522152YEU-ND | 1,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 1,66398 € | 1.597,42 € |
| Unit Price without VAT: | 1,66398 € |
|---|---|
| Unit Price with VAT: | 1,98014 € |




