
MTD-B-04-A-1 | |
|---|---|
DigiKey Part Number | 2057-MTD-B-04-A-1-ND |
Manufacturer | |
Manufacturer Product Number | MTD-B-04-A-1 |
Description | WIRE HOUSING IDC, .156", 18AWG, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer Adam Tech | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bag | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 18 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 4 | Color Orange |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,72200 € | 7,22 € |
| 25 | 0,67720 € | 16,93 € |
| 50 | 0,64480 € | 32,24 € |
| 100 | 0,61400 € | 61,40 € |
| 250 | 0,57548 € | 143,87 € |
| 500 | 0,54798 € | 273,99 € |
| 1.000 | 0,52181 € | 521,81 € |
| 3.000 | 0,48290 € | 1.448,70 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |





