
LHD-04-TRA | |
|---|---|
DigiKey Part Number | 2057-LHD-04-TRA-ND |
Manufacturer | |
Manufacturer Product Number | LHD-04-TRA |
Description | CONN HEADER R/A 4POS 3.96MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Friction Lock |
Series | Contact Length - Mating 0.449" (11.40mm) |
Packaging Bag | Contact Length - Post 0.126" (3.20mm) |
Part Status Active | Insulation Height 0.300" (7.62mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 7A |
Shrouding Shrouded - 1 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33100 € | 3,31 € |
| 100 | 0,28090 € | 28,09 € |
| 500 | 0,25070 € | 125,35 € |
| 1.000 | 0,23872 € | 238,72 € |
| 5.000 | 0,21309 € | 1.065,45 € |
| 10.000 | 0,20292 € | 2.029,20 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |







