Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MHSD-01Z-AM-PPR-T/R | |
|---|---|
DigiKey Part Number | 2057-MHSD-01Z-AM-PPR-T/RTR-ND - Tape & Reel (TR) 2057-MHSD-01Z-AM-PPR-T/RCT-ND - Cut Tape (CT) 2057-MHSD-01Z-AM-PPR-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHSD-01Z-AM-PPR-T/R |
Description | MINI FAKRA AM 1X1 +MQS 2PIN, RIG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 60 V | |
Mating Cycles | 25 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 2,25700 € | 22,57 € |
| 25 | 2,11600 € | 52,90 € |
| 50 | 2,01480 € | 100,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,86447 € | 279,67 € |
| 300 | 1,77543 € | 532,63 € |
| 450 | 1,72538 € | 776,42 € |
| 750 | 1,66432 € | 1.248,24 € |
| 1.050 | 1,62529 € | 1.706,55 € |
| 1.500 | 1,58492 € | 2.377,38 € |
| 3.750 | 1,48579 € | 5.571,71 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |






