
FM1-NZRP-PCB-1 | |
|---|---|
DigiKey Part Number | 115-FM1-NZRP-PCB-1TR-ND - Tape & Reel (TR) 115-FM1-NZRP-PCB-1CT-ND - Cut Tape (CT) 115-FM1-NZRP-PCB-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM1-NZRP-PCB-1 |
Description | AUTOMATE TYPE A MINI-FAKRA SINGL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 335 V | |
Mating Cycles | 25 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 3,22300 € | 32,23 € |
| 25 | 3,02080 € | 75,52 € |
| 50 | 2,87640 € | 143,82 € |
| 100 | 2,73910 € | 273,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 2,54145 € | 559,12 € |
| 440 | 2,42016 € | 1.064,87 € |
| 660 | 2,35194 € | 1.552,28 € |
| 1.100 | 2,26874 € | 2.495,61 € |
| 1.540 | 2,21556 € | 3.411,96 € |
| 2.200 | 2,16055 € | 4.753,21 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |







