Heat Shrink Tubing, Flexible 0.315" (8.00mm) 4 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HST-A-080-BK-4-SR41

DigiKey Part Number
2057-HST-A-080-BK-4-SR41-ND
Manufacturer
Manufacturer Product Number
HST-A-080-BK-4-SR41
Description
HEATSHRINK DUAL WALL BLK 5/16"X4
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.315" (8.00mm) 4 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.315" (8.00mm)
Inner Diameter - Recovered
0.079" (2.01mm)
Recovered Wall Thickness
0.039" (0.99mm)
Material
Features
Adhesive Lined, Flame Retardant
Color
Operating Temperature
-45°C ~ 110°C
Shrink Temperature
-
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
502,64520 €132,26 €
1002,43270 €243,27 €
1502,31660 €347,49 €
2502,17812 €544,53 €
3502,12997 €745,49 €
Manufacturers Standard Package
Unit Price without VAT:2,64520 €
Unit Price with VAT:3,14779 €