
HST-23-BK-4 | |
|---|---|
DigiKey Part Number | 2057-HST-23-BK-4-ND |
Manufacturer | |
Manufacturer Product Number | HST-23-BK-4 |
Description | HEAT SHRINK 20MM DIA BLACK 4' 2: |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.827" (21.01mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.827" (21.01mm) | |
Inner Diameter - Recovered | 0.394" (10.01mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | 1,49753 € | 121,30 € |
| 162 | 1,37735 € | 223,13 € |
| 243 | 1,31156 € | 318,71 € |
| 405 | 1,23316 € | 499,43 € |
| 567 | 1,21561 € | 689,25 € |
| Unit Price without VAT: | 1,49753 € |
|---|---|
| Unit Price with VAT: | 1,78206 € |

