Heat Shrink Tubing, Flexible 0.461" (11.70mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HST-15-BK-4

DigiKey Part Number
2057-HST-15-BK-4-ND
Manufacturer
Manufacturer Product Number
HST-15-BK-4
Description
HEAT SHRINK 11MM DIA BLACK 4' 2:
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.461" (11.70mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Supplied
0.461" (11.70mm)
Mfr
Inner Diameter - Recovered
0.217" (5.51mm)
Series
Recovered Wall Thickness
0.022" (0.56mm)
Packaging
Bag
Material
Part Status
Active
Features
Flame Retardant
Type
Color
Shrinkage Ratio
Operating Temperature
-55°C ~ 125°C
Length
4.00' (1.22m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
810,62667 €50,76 €
1620,57630 €93,36 €
2430,54881 €133,36 €
4050,51598 €208,97 €
5670,49545 €280,92 €
8100,47458 €384,41 €
Manufacturers Standard Package
Unit Price without VAT:0,62667 €
Unit Price with VAT:0,74574 €