
HST-12-BK-4 | |
|---|---|
DigiKey Part Number | 2057-HST-12-BK-4-ND |
Manufacturer | |
Manufacturer Product Number | HST-12-BK-4 |
Description | HEAT SHRINK 8.0MM DIA BLACK 4' 2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.339" (8.61mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.339" (8.61mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | 0,47062 € | 38,12 € |
| 162 | 0,43284 € | 70,12 € |
| 243 | 0,41218 € | 100,16 € |
| 405 | 0,38753 € | 156,95 € |
| 567 | 0,37210 € | 210,98 € |
| 810 | 0,35643 € | 288,71 € |
| Unit Price without VAT: | 0,47062 € |
|---|---|
| Unit Price with VAT: | 0,56004 € |


