
HST-07-BK-4 | |
|---|---|
DigiKey Part Number | 2057-HST-07-BK-4-ND |
Manufacturer | |
Manufacturer Product Number | HST-07-BK-4 |
Description | HEAT SHRINK 4.0MM DIA BLACK 4' 2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.177" (4.50mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.177" (4.50mm) | |
Inner Diameter - Recovered | 0.079" (2.01mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 163 | 0,30601 € | 49,88 € |
| 326 | 0,28144 € | 91,75 € |
| 489 | 0,26800 € | 131,05 € |
| 815 | 0,25198 € | 205,36 € |
| 1.141 | 0,24195 € | 276,06 € |
| 1.630 | 0,23312 € | 379,99 € |
| Unit Price without VAT: | 0,30601 € |
|---|---|
| Unit Price with VAT: | 0,36415 € |

