
HST-03-BK-4 | |
|---|---|
DigiKey Part Number | 2057-HST-03-BK-4-ND |
Manufacturer | |
Manufacturer Product Number | HST-03-BK-4 |
Description | HEAT SHRINK 2.0MM DIA BLACK 4' 2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.098" (2.50mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.098" (2.50mm) |
Mfr | Inner Diameter - Recovered 0.043" (1.09mm) |
Series | Recovered Wall Thickness 0.013" (0.33mm) |
Packaging Bag | Material |
Part Status Active | Features Flame Retardant |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 125°C |
Length 4.00' (1.22m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 163 | 0,20736 € | 33,80 € |
| 326 | 0,19074 € | 62,18 € |
| 489 | 0,18162 € | 88,81 € |
| 815 | 0,17076 € | 139,17 € |
| 1.141 | 0,16397 € | 187,09 € |
| 1.630 | 0,15706 € | 256,01 € |
| Unit Price without VAT: | 0,20736 € |
|---|---|
| Unit Price with VAT: | 0,24676 € |


