
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 2.953" (75.00mm) | |
Width | 1.654" (42.00mm) | |
Diameter | - | |
Fin Height | 1.004" (25.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 2.68°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 3,73900 € | 37,39 € |
| 25 | 3,56200 € | 89,05 € |
| 50 | 3,43340 € | 171,67 € |
| 100 | 3,30940 € | 330,94 € |
| 250 | 3,15204 € | 788,01 € |
| 500 | 3,03784 € | 1.518,92 € |
| 1.000 | 2,92768 € | 2.927,68 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |









