
SK 484 75 TO 247 | |
|---|---|
DigiKey Part Number | 5496-SK48475TO247-ND |
Manufacturer | |
Manufacturer Product Number | SK 484 75 TO 247 |
Description | Extruded Heatsink for PCB mounti |
Customer Reference | |
Detailed Description | Heat Sink TO-247 Aluminum 28.57W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Rectangular | |
Length | 2.953" (75.00mm) | |
Width | 3.913" (99.40mm) | |
Fin Height | 0.453" (11.50mm) | |
Power Dissipation @ Temperature Rise | 28.57W @ 80°C | |
Thermal Resistance @ Natural | 2.8°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 5,38000 € | 10,76 € |
| Unit Price without VAT: | 5,38000 € |
|---|---|
| Unit Price with VAT: | 6,40220 € |








