
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.787" (20.00mm) | |
Width | 0.630" (16.00mm) | |
Diameter | - | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 31.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,92900 € | 9,29 € |
| 25 | 0,88480 € | 22,12 € |
| 50 | 0,85280 € | 42,64 € |
| 100 | 0,82210 € | 82,21 € |
| 250 | 0,78312 € | 195,78 € |
| 500 | 0,75478 € | 377,39 € |
| 1.000 | 0,72747 € | 727,47 € |
| 5.000 | 0,66772 € | 3.338,60 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |










