Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWT0220-016016GSA

DigiKey Part Number
2073-SWT0220-016016GSATR-ND - Tape & Reel (TR)
2073-SWT0220-016016GSACT-ND - Cut Tape (CT)
2073-SWT0220-016016GSADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SWT0220-016016GSA
Description
TACTILE SWITCH, SPST-NO, 5.2 X 5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SWT0220-016016GSA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
1.60mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
Gull Wing
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
5.20mm x 5.20mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
160gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Liquid Crystal Polymer (LCP)
Actuator Type
Standard
Switch Travel
0.25mm
Mounting Type
Mechanical Life
100,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.963
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,07900 €0,79 €
250,07400 €1,85 €
500,07080 €3,54 €
1000,06710 €6,71 €
2500,06232 €15,58 €
5000,05884 €29,42 €
1.0000,05552 €55,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04951 €198,04 €
8.0000,04685 €374,80 €
12.0000,04541 €544,92 €
20.0000,04372 €874,40 €
28.0000,04268 €1.195,04 €
40.0000,04164 €1.665,60 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €