


ESM-300A02-ADB | |
|---|---|
DigiKey Part Number | 2057-ESM-300A02-ADB-ND |
Manufacturer | |
Manufacturer Product Number | ESM-300A02-ADB |
Description | ENERGY STORAGE CONNECTOR, BLACK, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 3/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,07000 € | 27,07 € |
| 24 | 21,62708 € | 519,05 € |
| 48 | 20,59500 € | 988,56 € |
| 72 | 20,01444 € | 1.441,04 € |
| 120 | 19,30667 € | 2.316,80 € |
| 264 | 18,26314 € | 4.821,47 € |
| Unit Price without VAT: | 27,07000 € |
|---|---|
| Unit Price with VAT: | 32,21330 € |


