


ESF-300A02-ADB040 | |
|---|---|
DigiKey Part Number | 2057-ESF-300A02-ADB040-ND |
Manufacturer | |
Manufacturer Product Number | ESF-300A02-ADB040 |
Description | ENERGY STORAGE CONNECTOR, BLACK, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,61000 € | 18,61 € |
| 20 | 15,06000 € | 301,20 € |
| 40 | 14,34125 € | 573,65 € |
| 60 | 13,93683 € | 836,21 € |
| 100 | 13,44380 € | 1.344,38 € |
| 260 | 12,56808 € | 3.267,70 € |
| 500 | 12,00206 € | 6.001,03 € |
| Unit Price without VAT: | 18,61000 € |
|---|---|
| Unit Price with VAT: | 22,14590 € |


