Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




EB163A-06-A | |
|---|---|
DigiKey Part Number | 2057-EB163A-06-A-ND |
Manufacturer | |
Manufacturer Product Number | EB163A-06-A |
Description | EURO BLOCK, 6 POSITION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Adam Tech | Wire Gauge 16-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 6 | Housing Material Polyamide (PA), Nylon |
Pitch 0.138" (3.50mm) | Contact Material - Plating Copper Alloy |
Mating Orientation Horizontal with Board | Base Product Number |
Current 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1822794 | Phoenix Contact | 118 | 1822794-ND | 3,01000 € | Parametric Equivalent |
| 1823670 | Phoenix Contact | 410 | 277-11662-1-ND | 3,50000 € | Parametric Equivalent |
| NJ0621500000G | Amphenol Anytek | 0 | NJ0621500000G-ND | 1,19662 € | Parametric Equivalent |
| TBL-0019-350-06BE | Same Sky (Formerly CUI Devices) | 0 | 2223-TBL-0019-350-06BE-ND | 1,50007 € | Parametric Equivalent |
| TBL-0019-350-06GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBL-0019-350-06GR-ND | 1,50007 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 2,90300 € | 29,03 € |
| 25 | 2,54320 € | 63,58 € |
| 50 | 2,31880 € | 115,94 € |
| 200 | 1,98375 € | 396,75 € |
| 400 | 1,86380 € | 745,52 € |
| 600 | 1,80560 € | 1.083,36 € |
| 1.000 | 1,74308 € | 1.743,08 € |
| 5.000 | 1,60710 € | 8.035,50 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |



