



1823670 | |
|---|---|
DigiKey Part Number | 277-11662-2-ND - Tape & Reel (TR) 277-11662-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1823670 |
Description | TERM BLK 6POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1823670 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,50408 € | 876,02 € |
| 500 | 3,32672 € | 1.663,36 € |
| 750 | 3,24133 € | 2.431,00 € |
| 1.250 | 3,15007 € | 3.937,59 € |
| 1.750 | 3,09864 € | 5.422,62 € |
| 2.500 | 3,05068 € | 7.626,70 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |











