DE09-PT-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DE09-PT-1
DE09-PT-1
DE09-PT-1

DE09-PT-1

DigiKey Part Number
2057-DE09-PT-1-ND
Manufacturer
Manufacturer Product Number
DE09-PT-1
Description
CONN D-SUB PLUG 9POS VERT SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
-
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
250VAC
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,50100 €5,01 €
250,46920 €11,73 €
500,44680 €22,34 €
1000,42530 €42,53 €
2500,39860 €99,65 €
5000,37954 €189,77 €
1.0000,36142 €361,42 €
2.5000,33879 €846,97 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €