
DB25-SE-1-JS | |
|---|---|
DigiKey Part Number | 2057-DB25-SE-1-JS-ND |
Manufacturer | |
Manufacturer Product Number | DB25-SE-1-JS |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Voltage Rating 250VAC |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -65°C ~ 125°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,57823 € | 2.578,23 € |
| Unit Price without VAT: | 2,57823 € |
|---|---|
| Unit Price with VAT: | 3,06809 € |

