
DB25-PT-1-BL-JS | |
|---|---|
DigiKey Part Number | 2057-DB25-PT-1-BL-JS-ND |
Manufacturer | |
Manufacturer Product Number | DB25-PT-1-BL-JS |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DB25-PT-1-BL-JS Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 250VAC |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Flange Feature Board Side (4-40); Mating Side, Female Screwlock (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,60400 € | 16,04 € |
| 25 | 1,50280 € | 37,57 € |
| 50 | 1,43120 € | 71,56 € |
| 100 | 1,36280 € | 136,28 € |
| 250 | 1,27744 € | 319,36 € |
| 500 | 1,21644 € | 608,22 € |
| 1.000 | 1,15839 € | 1.158,39 € |
| 2.500 | 1,08591 € | 2.714,77 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

