
DA15-ST-1-SL | |
|---|---|
DigiKey Part Number | 2057-DA15-ST-1-SL-ND |
Manufacturer | |
Manufacturer Product Number | DA15-ST-1-SL |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Voltage Rating 250VAC |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -65°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,22600 € | 12,26 € |
| 25 | 1,14960 € | 28,74 € |
| 50 | 1,09460 € | 54,73 € |
| 100 | 1,04210 € | 104,21 € |
| 250 | 0,97680 € | 244,20 € |
| 500 | 0,93018 € | 465,09 € |
| 1.000 | 0,88577 € | 885,77 € |
| 2.500 | 0,83034 € | 2.075,85 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

