
CA-USB31-CMLA-CFLA-1M | |
|---|---|
DigiKey Part Number | 2057-CA-USB31-CMLA-CFLA-1M-ND |
Manufacturer | |
Manufacturer Product Number | CA-USB31-CMLA-CFLA-1M |
Description | USB 3.1 TYPE C CABLE, MALE TO FE |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,37000 € | 16,37 € |
| 10 | 13,91200 € | 139,12 € |
| 25 | 13,04080 € | 326,02 € |
| 50 | 12,56400 € | 628,20 € |
| Unit Price without VAT: | 16,37000 € |
|---|---|
| Unit Price with VAT: | 19,48030 € |






