
CA-USB31-CFLA-CFLA-1M | |
|---|---|
DigiKey Part Number | 2057-CA-USB31-CFLA-CFLA-1M-ND |
Manufacturer | |
Manufacturer Product Number | CA-USB31-CFLA-CFLA-1M |
Description | USB 3.1 TYPE C CABLE, FEMALE TO |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Female 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,20000 € | 9,20 € |
| 10 | 7,49500 € | 74,95 € |
| 25 | 6,90960 € | 172,74 € |
| 50 | 6,49760 € | 324,88 € |
| 100 | 6,11040 € | 611,04 € |
| 250 | 5,63392 € | 1.408,48 € |
| 500 | 5,42510 € | 2.712,55 € |
| Unit Price without VAT: | 9,20000 € |
|---|---|
| Unit Price with VAT: | 10,94800 € |




