CA-DKCA0-305L0-AJI0-O
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-DKCA0-305L0-AJI0-O

DigiKey Part Number
2057-CA-DKCA0-305L0-AJI0-O-ND
Manufacturer
Manufacturer Product Number
CA-DKCA0-305L0-AJI0-O
Description
COAX CBL U.FL, MHF1 TO SMA 12"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), I-PEX MHF1 to SMA 1.13mm OD Coaxial Cable 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bag
Part Status
Active
Style
U.FL (UMCC), I-PEX MHF1 to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
U.FL (UMCC), I-PEX MHF1 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.568
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,80000 €3,80 €
103,22800 €32,28 €
253,02520 €75,63 €
502,88060 €144,03 €
1002,74300 €274,30 €
3002,53843 €761,53 €
5002,44860 €1.224,30 €
1.0002,33181 €2.331,81 €
2.5002,18596 €5.464,90 €
Manufacturers Standard Package
Unit Price without VAT:3,80000 €
Unit Price with VAT:4,52200 €