Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ASJ-106-P-G-T/R | |
|---|---|
DigiKey Part Number | 2057-ASJ-106-P-G-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASJ-106-P-G-T/R |
Description | AUDIO JACK |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Insulation Color Black |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C |
Connector Type Phone Jack | Voltage - Rated 30VDC |
Gender Female | Current Rating (Amps) 500 mA |
Signal Lines Stereo (4 Conductor, TRRS) | Mating Length/Depth 0.551" (14.00mm) |
Industry Recognized Mating Diameter | Contact Material - Plating Gold |
Actual Diameter 0.142" (3.60mm) | Body Color Black |
Number of Positions/Contacts 4 Conductors, 4 Contacts | Housing Material Thermoplastic |
Internal Switch(s) Does Not Contain Switch | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASJ-112-M-T/R | Adam Tech | 11.866 | 2057-ASJ-112-M-T/RCT-ND | 0,88000 € | Parametric Equivalent |
| 10038075-B1PLF | Amphenol CS (FCI) | 0 | 10038075-B1PLF-ND | 0,45914 € | Parametric Equivalent |
| 12639 | SparkFun Electronics | 7 | 1568-12639-ND | 1,06000 € | Parametric Equivalent |
| SJ-43514-SMT-TR | Same Sky (Formerly CUI Devices) | 9.656 | CP-43514SJCT-ND | 1,29000 € | Parametric Equivalent |
| SJ2-3574A-SMT-TR | Same Sky (Formerly CUI Devices) | 7.270 | CP-SJ2-3574A-SMT-CT-ND | 0,94000 € | Parametric Equivalent |









