


SJ2-35894A-SMT-TR | |
|---|---|
DigiKey Part Number | CP-SJ2-35894A-SMT-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SJ2-35894A-SMT-TR |
Description | AUDIO JACK, 3.5 MM, RT, 4 CONDUC |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ2-35894A-SMT-TR Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Guide |
Packaging Cut Tape (CT) | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Voltage - Rated 12VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Mating Length/Depth 0.551" (14.00mm) |
Signal Lines Stereo (4 Conductor, TRRS) | Contact Material - Plating Silver |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.142" (3.60mm) | Housing Material Polyamide (PA10T), Nylon 10T |
Number of Positions/Contacts 4 Conductors, 4 Contacts | Contact Material Brass; Copper Alloy |
Internal Switch(s) Does Not Contain Switch | Base Product Number |
Mounting Type Surface Mount, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ2-3574A-SMT-TR | Same Sky (Formerly CUI Devices) | 7.370 | CP-SJ2-3574A-SMT-CT-ND | 0,94000 € | Parametric Equivalent |
| SJ2-3594A-SMT-TR | Same Sky (Formerly CUI Devices) | 1.617 | CP-SJ2-3594A-SMT-CT-ND | 1,19000 € | Parametric Equivalent |
| SJ2-35954A-SMT-TR | Same Sky (Formerly CUI Devices) | 826 | CP-SJ2-35954A-SMT-CT-ND | 1,29000 € | Parametric Equivalent |
| ASJ-112-M-T/R | Adam Tech | 11.866 | 2057-ASJ-112-M-T/RCT-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,95400 € | 9,54 € |
| 25 | 0,89360 € | 22,34 € |
| 50 | 0,85060 € | 42,53 € |
| 100 | 0,81000 € | 81,00 € |
| 250 | 0,75924 € | 189,81 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |


