
15SH-A-05-TS-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-15SH-A-05-TS-SMT-T/RTR-ND - Tape & Reel (TR) 2057-15SH-A-05-TS-SMT-T/RCT-ND - Cut Tape (CT) 2057-15SH-A-05-TS-SMT-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15SH-A-05-TS-SMT-T/R |
Description | CONN HEADER SMD 5POS 1.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.197" (5.00mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Thermoplastic, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 0.7A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39800 € | 3,98 € |
| 100 | 0,33740 € | 33,74 € |
| 500 | 0,30120 € | 150,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28679 € | 286,79 € |
| 2.000 | 0,27311 € | 546,22 € |
| 3.000 | 0,26540 € | 796,20 € |
| 5.000 | 0,25600 € | 1.280,00 € |
| 7.000 | 0,25000 € | 1.750,00 € |
| 10.000 | 0,24379 € | 2.437,90 € |
| 25.000 | 0,22854 € | 5.713,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |



