
15CH-A-05 | |
|---|---|
DigiKey Part Number | 2057-15CH-A-05-ND |
Manufacturer | |
Manufacturer Product Number | 15CH-A-05 |
Description | CONN RCPT HSG 5POS 1.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11840 € | 2,96 € |
| 50 | 0,11280 € | 5,64 € |
| 100 | 0,10740 € | 10,74 € |
| 250 | 0,10064 € | 25,16 € |
| 500 | 0,09586 € | 47,93 € |
| 1.000 | 0,09126 € | 91,26 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |






