2 Position Rectangular Receptacle Connector IDC Tin 32-36 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08CH-A-02-IDC

DigiKey Part Number
2057-08CH-A-02-IDC-ND
Manufacturer
Manufacturer Product Number
08CH-A-02-IDC
Description
WIRE TO BOARD CRIMP HOUSING 2P 0
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector IDC Tin 32-36 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bag
Part Status
Discontinued at DigiKey
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
2
Pitch
0.031" (0.80mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Friction Lock
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
32-36 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.727
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,34300 €3,43 €
250,32120 €8,03 €
500,30600 €15,30 €
1000,29130 €29,13 €
2500,27304 €68,26 €
5000,25998 €129,99 €
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €