
08CH-A-02-G-IDC | |
|---|---|
DigiKey Part Number | 2057-08CH-A-02-G-IDC-ND |
Manufacturer | |
Manufacturer Product Number | 08CH-A-02-G-IDC |
Description | WIRE TO BOARD CRIMP HOUSING 2P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Gold 32-36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Friction Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 32-36 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,43800 € | 4,38 € |
| 25 | 0,41040 € | 10,26 € |
| 50 | 0,39060 € | 19,53 € |
| 100 | 0,37180 € | 37,18 € |
| 250 | 0,34856 € | 87,14 € |
| 500 | 0,33188 € | 165,94 € |
| 2.000 | 0,30095 € | 601,90 € |
| 4.000 | 0,28658 € | 1.146,32 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |





