
684 | |
|---|---|
DigiKey Part Number | 684-ND |
Manufacturer | |
Manufacturer Product Number | 684 |
Description | GRAPHIC DISPLAY OLED RGB 0.96" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) OLED - Passive Matrix SPI 0.96" (24.38mm) 96 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 0.96" (24.38mm) | |
Viewing Area | - | |
Backlight | Without Backlight | |
Dot Pixels | 96 x 64 | |
Interface | SPI | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,87000 € | 25,87 € |
| Unit Price without VAT: | 25,87000 € |
|---|---|
| Unit Price with VAT: | 30,78530 € |




