New at DigiKey
6392
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6392

DigiKey Part Number
1528-6392-ND
Manufacturer
Manufacturer Product Number
6392
Description
2.66 296X152 MONOCHROME OR GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Black Monochrome - Electronic Paper Display (EPD) I2C, MCU, SPI 2.66" (67.56mm) 296 x 152
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Display Type
Monochrome - Electronic Paper Display (EPD)
Display Mode
-
Touchscreen
-
Diagonal Screen Size
2.66" (67.56mm)
Viewing Area
60.09mm W x 30.70mm H
Backlight
-
Dot Pixels
296 x 152
Interface
I2C, MCU, SPI
Controller Type
SSD1680
Graphics Color
Black
Background Color
White
Dot Size
-
Dot Pitch
0.20mm W x 0.20mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,18000 €11,18 €
Manufacturers Standard Package
Unit Price without VAT:11,18000 €
Unit Price with VAT:13,30420 €