
6309 | |
|---|---|
DigiKey Part Number | 1528-6309-ND |
Manufacturer | |
Manufacturer Product Number | 6309 |
Description | TLV320DAC3100 I2S AUDIO DAC BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TLV320DAC3100 Audio/Stereo DAC Audio Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Audio | |
Function | Audio/Stereo DAC | |
Utilized IC / Part | TLV320DAC3100 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | Header(s) Not Installed | |
Primary Attributes | Stereo Headphone/Lineout and Mono Speaker Outputs | |
Secondary Attributes | I2C/I2S Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,00000 € | 6,00 € |
| Unit Price without VAT: | 6,00000 € |
|---|---|
| Unit Price with VAT: | 7,14000 € |











